510CCB144M332AAGR
Description: Oscillator, 0.1MHz Min, 212.5MHz Max, 144.332MHz Nom,

Overview of 510CCB144M332AAGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 510CCB144M332AAGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 510CCB144M332AAGR by Silicon Laboratories Inc

510CCB144M332AAGR
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
212.5 MHz
Operating Frequency-Min
0.1 MHz
Operating Frequency-Nom
144.332 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
26 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 510CCB144M332AAGR
    Silicon Laboratories Inc
    Oscillator, 0.1MHz Min, 212.5MHz Max, 144.332MHz Nom,
    VS

Alternate Parts for 510CCB144M332AAGR

This table gives cross-reference parts and alternative options found for 510CCB144M332AAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CCB144M332AAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
510CCB144M332AAGR Oscillator, 0.1MHz Min, 212.5MHz Max, 144.332MHz Nom, Skyworks Solutions Inc 510CCB144M332AAGR vs 510CCB144M332AAGR
510CCB144M332AAG Oscillator, 0.1MHz Min, 212.5MHz Max, 144.332MHz Nom, Skyworks Solutions Inc 510CCB144M332AAGR vs 510CCB144M332AAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510CCB144M332AAGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510CCB144M332AAGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 510CCB144M332AAGR would you like to use for your alert(s)?
  • Please alert me when 510CCB144M332AAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510CCB144M332AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510CCB144M332AAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510CCB144M332AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510CCB144M332AAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510CCB144M332AAGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: