Datasheets
510CCB125M000AAGR by:

Oscillator, 0.1MHz Min, 212.5MHz Max, 125MHz Nom,

Part Details for 510CCB125M000AAGR by Skyworks Solutions Inc

Overview of 510CCB125M000AAGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 510CCB125M000AAGR

Part # Distributor Description Stock Price Buy
DISTI # 510CCB125M000AAGR-ND
DigiKey XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.0030
$4.0030 Buy Now
DISTI # 634-510CCB125000AAGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant 0
  • 1,000 $4.0100
  • 2,000 $3.8600
$3.8600 / $4.0100 Order Now
DISTI # 510CCB125M0AAGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 510CCB125M000AAGR

510CCB125M000AAGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

510CCB125M000AAGR Part Data Attributes

510CCB125M000AAGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
510CCB125M000AAGR Skyworks Solutions Inc Oscillator, 0.1MHz Min, 212.5MHz Max, 125MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 1.2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 1.2 ns
Screening Level MIL-STD-883
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 52/48 %
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510CCB125M000AAGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510CCB125M000AAGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 510CCB125M000AAGR would you like to use for your alert(s)?
  • Please alert me when 510CCB125M000AAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510CCB125M000AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510CCB125M000AAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510CCB125M000AAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510CCB125M000AAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510CCB125M000AAGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: