Part Details for 510CCA4M00010AAG by Skyworks Solutions Inc
Overview of 510CCA4M00010AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CCA4M00010AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CCA4M00010AAG-ND
|
DigiKey | XTAL OSC XO 4.0001MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8157 | Buy Now |
DISTI #
634-510CCA4M00010AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.3600 / $4.7300 | Order Now |
DISTI #
510CCA4M0001AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510CCA4M00010AAG
510CCA4M00010AAG CAD Models
510CCA4M00010AAG Part Data Attributes
|
510CCA4M00010AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CCA4M00010AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 4.0001MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 4.0001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510CCA4M00010AAG
This table gives cross-reference parts and alternative options found for 510CCA4M00010AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CCA4M00010AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
510CCA4M00010AAGR | Skyworks Solutions Inc | Check for Price | Oscillator, 0.1MHz Min, 212.5MHz Max, 4.0001MHz Nom, | 510CCA4M00010AAG vs 510CCA4M00010AAGR |