There are no models available for this part yet.
Overview of 510CBA12M0000AAG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 510CBA12M0000AAG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-5241-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.6541 | Buy Now | |
DISTI #
634-510CBA12M0000AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.1800 / $4.5100 | Order Now | |
DISTI #
E54:1762_07298636
|
Arrow Electronics | Oscillator XO 12MHz ±50ppm CMOS 52% 3.3V 4-Pin SMD Coil Tape RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Date Code: 2324 | Europe - 200 |
|
$3.9710 / $4.0920 | Buy Now | |
DISTI #
70374872
|
Verical | Oscillator XO 12MHz ±50ppm CMOS 52% 3.3V 4-Pin SMD Coil Tape RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2324 | Americas - 200 |
|
$3.9710 / $4.0920 | Buy Now | |
DISTI #
510CBA12M000AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 510CBA12M0000AAG by Skyworks Solutions Inc
Part Data Attributes for 510CBA12M0000AAG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
212.5 MHz
|
Operating Frequency-Min
|
0.1 MHz
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
26 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|