There are no models available for this part yet.
Overview of 510CBA000218AAGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 510CBA000218AAGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510CBA000218AAGR-ND
|
DigiKey | XTAL OSC XO 218.0000KHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2672 | Buy Now | |
DISTI #
634-510CBA000218AAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.2700 | Order Now | |
DISTI #
510CBA00021AAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 510CBA000218AAGR by Skyworks Solutions Inc
Part Data Attributes for 510CBA000218AAGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
1.2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
212.5 MHz
|
Operating Frequency-Min
|
0.1 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
8 mA
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7mm x 5mm x 1.8mm
|
Rise Time-Max
|
1.2 ns
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max
|
26 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|