Part Details for 510CAA100M000BAGR by Silicon Laboratories Inc
Results Overview of 510CAA100M000BAGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
510CAA100M000BAGR Information
510CAA100M000BAGR by Silicon Laboratories Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 510CAA100M000BAGR
510CAA100M000BAGR CAD Models
510CAA100M000BAGR Part Data Attributes
|
510CAA100M000BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
510CAA100M000BAGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | CLCC, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 1.2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 510CAA100M000BAGR
This table gives cross-reference parts and alternative options found for 510CAA100M000BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CAA100M000BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
510CAA100M000BAG | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, CLCC, 4 PIN | 510CAA100M000BAGR vs 510CAA100M000BAG |
510CAA100M000BAGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, CLCC, 4 PIN | 510CAA100M000BAGR vs 510CAA100M000BAGR |