Part Details for 510BCA125M000AAG by Skyworks Solutions Inc
Overview of 510BCA125M000AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BCA125M000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510BCA125M000AAG-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
316 In Stock |
|
$5.4405 / $7.6200 | Buy Now |
DISTI #
634-510BCA125M000AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.4400 | Order Now |
DISTI #
510BCA125M00AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510BCA125M000AAG
510BCA125M000AAG CAD Models
510BCA125M000AAG Part Data Attributes
|
510BCA125M000AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510BCA125M000AAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 125MHz Nom,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |