510ABA125M000AAG
Description: LVPECL Output Clock Oscillator,

Overview of 510ABA125M000AAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 510ABA125M000AAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-2639-ND
DigiKey XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Strip 164
In Stock
  • 1 $6.2000
  • 10 $5.3480
  • 50 $4.8286
  • 200 $4.4235
  • 600 $4.1282
  • 1,000 $3.9981
  • 2,600 $3.7662
$3.7662 / $6.2000 Buy Now
DISTI # 634-510ABA125M000AAG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant 0
  • 200 $3.7000
$3.7000 Order Now
DISTI # V79:2366_17782634
Arrow Electronics Oscillator XO 125MHz ±50ppm LVPECL 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1348 Americas - 18
  • 1 $3.2500
$3.2500 Buy Now
DISTI # 26113622
Verical Oscillator XO 125MHz ±50ppm LVPECL 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1348 Americas - 18
  • 2 $3.2500
$3.2500 Buy Now
DISTI # 510ABA125M00AAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # C1S717000058709
Chip1Stop Crystal Oscillators RoHS: Compliant 18
  • 1 $4.4000
$4.4000 Buy Now

CAD Models for 510ABA125M000AAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 510ABA125M000AAG by Skyworks Solutions Inc

510ABA125M000AAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
Fall Time-Max
0.565 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.565 ns
Screening Level
MIL-STD-883
Supply Current-Max
43 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 510ABA125M000AAG
    Skyworks Solutions Inc
    LVPECL Output Clock Oscillator,
    VS

Related Parts for 510ABA125M000AAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510ABA125M000AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510ABA125M000AAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 510ABA125M000AAG would you like to use for your alert(s)?
  • Please alert me when 510ABA125M000AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510ABA125M000AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510ABA125M000AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510ABA125M000AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510ABA125M000AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510ABA125M000AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: