510PCA125M000BAG
Description: Oscillator, 0.1MHz Min, 212.5MHz Max, 125MHz Nom,

Overview of 510PCA125M000BAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 510PCA125M000BAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-5253-ND
DigiKey XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip 138
In Stock
  • 1 $7.2400
  • 10 $6.2480
  • 50 $5.6412
  • 100 $5.3994
  • 500 $4.8793
  • 1,000 $4.6720
$4.6720 / $7.2400 Buy Now
DISTI # 634-510PCA125M000BAG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant 0
  • 1 $6.7400
  • 10 $6.1200
  • 25 $6.1100
  • 50 $5.6500
  • 100 $5.4000
  • 200 $5.3900
  • 400 $4.8700
  • 1,000 $4.6200
$4.6200 / $6.7400 Order Now
Rochester Electronics Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 54
  • 1 $5.8500
  • 25 $5.7400
  • 100 $5.5000
  • 500 $5.2700
  • 1,000 $4.9800
$4.9800 / $5.8500 Buy Now
DISTI # 510PCA125M00BAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 510PCA125M000BAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 510PCA125M000BAG by Skyworks Solutions Inc

510PCA125M000BAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
1.2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.33mm
Qualification Status
Not Qualified
Rise Time-Max
1.2 ns
Screening Level
MIL-STD-883
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. 510PCA125M000BAG
    Skyworks Solutions Inc
    Oscillator, 0.1MHz Min, 212.5MHz Max, 125MHz Nom,
    VS

Related Parts for 510PCA125M000BAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510PCA125M000BAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510PCA125M000BAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 510PCA125M000BAG would you like to use for your alert(s)?
  • Please alert me when 510PCA125M000BAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510PCA125M000BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510PCA125M000BAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510PCA125M000BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510PCA125M000BAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510PCA125M000BAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: