Part Details for 510D227M010CG5+ by Barker Microfarads (BMI)
Overview of 510D227M010CG5+ by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 510D227M010CG5+
510D227M010CG5+ CAD Models
510D227M010CG5+ Part Data Attributes
|
510D227M010CG5+
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
510D227M010CG5+
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 723 mΩ | |
Leakage Current | 0.022 mA | |
Manufacturer Series | 510D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 510D227M010CG5+
This table gives cross-reference parts and alternative options found for 510D227M010CG5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510D227M010CG5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510D227M010CG5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 510D227M010CG5+ vs 510D227M010CG5D |
UBT1A221MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 510D227M010CG5+ vs UBT1A221MPD1TP |
WT1A227M0811MPE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 510D227M010CG5+ vs WT1A227M0811MPE |
GXD10VB220M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 510D227M010CG5+ vs GXD10VB220M |
510D227M010CG3+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 510D227M010CG5+ vs 510D227M010CG3+ |
510D227M010CG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 510D227M010CG5+ vs 510D227M010CG3C |
RKD-10V221MG3G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 510D227M010CG5+ vs RKD-10V221MG3G |
510D227M010CG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 510D227M010CG5+ vs 510D227M010CG3E |
510D227M010CG3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 510D227M010CG5+ vs 510D227M010CG3D |
CEAEM1A221M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 510D227M010CG5+ vs CEAEM1A221M |