Part Details for 510BAB156M250BAG by Skyworks Solutions Inc
Overview of 510BAB156M250BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BAB156M250BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510BAB156M250BAG-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5517 | Buy Now |
DISTI #
634-510BAB156M250BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.0100 / $5.4000 | Order Now |
DISTI #
510BAB156M25BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510BAB156M250BAG
510BAB156M250BAG CAD Models
510BAB156M250BAG Part Data Attributes
|
510BAB156M250BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510BAB156M250BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 510BAB156M250BAG
This table gives cross-reference parts and alternative options found for 510BAB156M250BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510BAB156M250BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4MA156250Z4AACTGI8 | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, CMOS, SMD, 6 PIN | 510BAB156M250BAG vs 4MA156250Z4AACTGI8 |
510BAB156M250BAGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | 510BAB156M250BAG vs 510BAB156M250BAGR |
511BAA156M250AAG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | 510BAB156M250BAG vs 511BAA156M250AAG |
510BAA156M250AAG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | 510BAB156M250BAG vs 510BAA156M250AAG |
NBXDPA017LU1TAG | onsemi | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, HALOGEN FREE, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CLCC, SMD, 6 PIN | 510BAB156M250BAG vs NBXDPA017LU1TAG |
4MA156250Z4AACUGI8 | Integrated Device Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | 510BAB156M250BAG vs 4MA156250Z4AACUGI8 |
511BAA156M250BAG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | 510BAB156M250BAG vs 511BAA156M250BAG |