Part Details for 5109A by Ohmite Mfg Co
Overview of 5109A by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5109ASD/NOPB | Texas Instruments | High Voltage 1A Peak Half Bridge Gate Driver 8-WSON -40 to 125 | |
LM5109AMAX/NOPB | Texas Instruments | High Voltage 1A Peak Half Bridge Gate Driver 8-SOIC -40 to 125 | |
LM5109ASDX/NOPB | Texas Instruments | High Voltage 1A Peak Half Bridge Gate Driver 8-WSON -40 to 125 |
Price & Stock for 5109A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P2930
|
Newark | Knobs {D83051} |Ohmite 5109A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rheostat and Tap Switch Hardware | Alternative Product Available |
|
$0 | Buy Now |