Part Details for 5109308511041001 by Mill-Max Mfg Corp
Overview of 5109308511041001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5109308511041001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B508
|
Newark | Pga Socket, 85 Position, Through Hole, No. Of Contacts:85Contacts, Connector Type:Pga Socket, Pitch Spacing:-, Product Range:510 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 5109308511041001 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 | Buy Now |
|
Onlinecomponents.com | Conn PGA Socket SKT 85 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
22 In Stock |
|
$15.6800 / $78.2600 | Buy Now |