Part Details for 5106C BK199 by Alpha Wire
Overview of 5106C BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5106C BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R5771
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5106C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.9300 | Buy Now |
DISTI #
5106CBK199-ND
|
DigiKey | CABLE 6COND 22AWG BLK SHLD 1000' Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.4730 | Buy Now |
DISTI #
602-5106CBK199
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor 300V SupraShield SR PVC PVC, Per Foot ft Spool - Black RoHS: Compliant | 0 |
|
Order Now |