-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/C VF 55P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7744
|
Newark | Card Edge Conn, Receptacle, 55Pos, 5Row, Product Range:Z-Pack Series, No. Of Contacts:55Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rohs Compliant: Yes |Amp Te Connectivity 5106775-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$10.3200 / $11.9700 | Buy Now |
DISTI #
A97875-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1163 In Stock |
|
$8.4846 / $11.6500 | Buy Now |
DISTI #
5106775-1
|
Avnet Americas | Conn Hard Metric F 55 POS 2mm Press Fit ST Thru-Hole - Trays (Alt: 5106775-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tray | 34982310 Factory Stock |
|
$7.1719 | Buy Now |
DISTI #
571-5106775-1
|
Mouser Electronics | Hard Metric Connectors REC C/055P VRT B-PLANE HM RoHS: Compliant | 840 |
|
$7.7400 / $9.1600 | Buy Now |
DISTI #
V99:2348_07467988
|
Arrow Electronics | Conn Hard Metric F 55 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 1489 |
|
$8.3060 | Buy Now |
DISTI #
V36:1790_07467988
|
Arrow Electronics | Conn Hard Metric F 55 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Americas - 726 |
|
$7.0510 / $7.8240 | Buy Now |
DISTI #
72136093
|
RS | Connector, Z-Pack/C Vf 55P | TE Connectivity 5106775-1 RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3200 | RFQ |
|
Future Electronics | 55 POS HM MEZZANINE Z-PACK CONNECTORY RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 1540 Package Multiple: 770 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.4200 | Buy Now |
|
Future Electronics | 55 POS HM MEZZANINE Z-PACK CONNECTORY RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 1540 Package Multiple: 770 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.4200 | Buy Now |
DISTI #
AMP5106775-1
|
Heilind Electronics | Z-PACK/C VF 55P | Americas - 148 in Stock |
|
$7.4697 / $7.8254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106775-1
TE Connectivity
Z-PACK/C VF 55P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.465 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5106775-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106775-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5101Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 5106775-1 vs HM2S30PE5101Z1LF |
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5106775-1 vs HM2R30PA5100N9 |
3-5100161-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5106775-1 vs 3-5100161-0 |
HM2R30PA5100E9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5106775-1 vs HM2R30PA5100E9C |
3-5352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5106775-1 vs 3-5352115-0 |
HM2S30PE5101N9 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 5106775-1 vs HM2S30PE5101N9 |
5352115-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5106775-1 vs 5352115-9 |
1857991-1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 5106775-1 vs 1857991-1 |
HM2S30PE5101Z1 | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5106775-1 vs HM2S30PE5101Z1 |
HM2S30PE5101E9LF | Board Connector, 77 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 5106775-1 vs HM2S30PE5101E9LF |