-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/A VF 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4168
|
Newark | Board Connector, 110 Contact(S), 5 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug |Amp Te Connectivity 5106773-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1925 |
|
$22.3200 | Buy Now |
DISTI #
42K6992
|
Newark | Hard Metric Connector, Receptacle 110Pos, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Features:Type A Rohs Compliant: Yes |Amp Te Connectivity 5106773-1 RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3800 | Buy Now |
DISTI #
A97873-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4459 In Stock |
|
$18.3500 | Buy Now |
DISTI #
5106773-1
|
Avnet Americas | Conn Hard Metric Receptacle 110 POS 2mm Press Fit ST Through Hole - Rail/Tube (Alt: 5106773-1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Tube | 353 |
|
$12.9716 / $13.3074 | Buy Now |
DISTI #
571-5106773-1
|
Mouser Electronics | Hard Metric Connectors REC A/110P VRT B-PLANE HM RoHS: Compliant | 328 |
|
$15.9400 / $17.0500 | Buy Now |
DISTI #
72136097
|
RS | Connector, Z-Pack/A Vf 110P | TE Connectivity 5106773-1 RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4600 | RFQ |
|
Future Electronics | 110 Position Female Press-Fit Vertical Socket/Receptacle RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 385 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$15.1900 | Buy Now |
|
Future Electronics | 110 Position Female Press-Fit Vertical Socket/Receptacle RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 385 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$13.5200 | Buy Now |
DISTI #
AMP5106773-1
|
Heilind Electronics | Z-PACK/A VF 110P | Americas - 0 in Stock |
|
$16.4053 | Buy Now |
|
Onlinecomponents.com | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole RoHS: Compliant |
2918 In Stock |
|
$13.0700 / $17.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5106773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5106773-1
TE Connectivity
Z-PACK/A VF 110P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHIELDED | |
Body Breadth | 0.464 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.966 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5106773-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5106773-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352068-9 | Z-PACK/A RAF 110P | TE Connectivity | 5106773-1 vs 5352068-9 |
3-5352068-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5106773-1 vs 3-5352068-0 |
1857997-1 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 5106773-1 vs 1857997-1 |
5352068-4 | Z-PACK/A RAF 110P | TE Connectivity | 5106773-1 vs 5352068-4 |
106773-9 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 5106773-1 vs 106773-9 |
5352344-4 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 5106773-1 vs 5352344-4 |
1-106773-9 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 5106773-1 vs 1-106773-9 |
5188836-1 | Z-PACK/B22 RAF 110P | TE Connectivity | 5106773-1 vs 5188836-1 |
5352152-4 | Z-PACK/B22 RAF 110P | TE Connectivity | 5106773-1 vs 5352152-4 |
5352344-4 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 5106773-1 vs 5352344-4 |