51067-0503
Molex
Description: Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle,

Overview of 51067-0503 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 51067-0503 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51067-0503 by Molex

51067-0503
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 51067-0503
    Molex
    Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 51067-0503

This table gives cross-reference parts and alternative options found for 51067-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51067-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSS-05-22-L-14.00-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-22-L-14.00-S-K
MMSS-05-24C-L-07.87-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-24C-L-07.87-S-K
MMSS-05-24-S-36.00-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-24-S-36.00-S-K
MMSS-05-22-L-60.00-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-22-L-60.00-S-K
2-87025-4 CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP TE Connectivity 51067-0503 vs 2-87025-4
MMSS-05-24C-L-10.25-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-24C-L-10.25-S-K
97-00-0619 Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 51067-0503 vs 97-00-0619
MMSS-05-24-S-08.00-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-24-S-08.00-S-K
MMSS-05-22-L-10.00-S-K-M Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-22-L-10.00-S-K-M
MMSS-05-24C-L-04.00-S-K Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Samtec Inc 51067-0503 vs MMSS-05-24C-L-04.00-S-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51067-0503 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51067-0503 by Molex

  • Please alert me when 51067-0503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51067-0503 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51067-0503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51067-0503 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51067-0503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51067-0503 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: