-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5133
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:Micro-Latch 51065 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Molex 51065-0900 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 32051 |
|
$0.0770 | Buy Now |
DISTI #
0510650900
|
Avnet Americas | Conn Housing F 9 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510650900) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
538-51065-0900
|
Mouser Electronics | Headers & Wire Housings 2MM 9CKT RECEPTACLE 9CKT RECEPTACLE HOUS RoHS: Compliant | 33207 |
|
$0.0520 / $0.1200 | Buy Now |
DISTI #
71464563
|
RS | 2MM 9CKT RECEPTACLE HOUS | Molex Incorporated 51065-0900 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1340 | RFQ |
|
Onlinecomponents.com | Conn Housing F 9 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag RoHS: Compliant |
58690 Partner Stock |
|
$0.0663 / $0.0898 | Buy Now |
DISTI #
67200905
|
Verical | Conn Housing F 9 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 823 Package Multiple: 1 | Americas - 29735 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
16858187
|
Verical | Conn Housing F 9 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 823 Package Multiple: 1 | Americas - 28955 |
|
$0.0620 / $0.0760 | Buy Now |
|
Quest Components | 370 |
|
$0.1494 / $0.4980 | Buy Now | |
DISTI #
51065-0900
|
TTI | Headers & Wire Housings 2MM 9CKT RECEPTACLE 9CKT RECEPTACLE HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 49 Package Multiple: 1 Container: Bulk |
Americas - 4583 In Stock |
|
$0.0550 / $0.1030 | Buy Now |
DISTI #
510650900-MOL
|
TME | Connector: wire-board Min Qty: 455 | 58690 |
|
$0.0661 / $0.0807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51065-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
51065-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51065-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51065-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644370-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 51065-0900 vs 3-644370-9 |
35155-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 51065-0900 vs 35155-0900 |
35155-0902 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Red Insulator, Receptacle | Molex | 51065-0900 vs 35155-0902 |
14-56-2092 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 51065-0900 vs 14-56-2092 |
66414-064LF | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51065-0900 vs 66414-064LF |
65272-023LF | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51065-0900 vs 65272-023LF |
644502-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 51065-0900 vs 644502-9 |
51163-0902 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | Molex | 51065-0900 vs 51163-0902 |
51163-0904 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle | Molex | 51065-0900 vs 51163-0904 |
22-01-1092 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 51065-0900 vs 22-01-1092 |