Part Details for 51057-A046C by Amphenol Communications Solutions
Overview of 51057-A046C by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 51057-A046C
51057-A046C CAD Models
51057-A046C Part Data Attributes
|
51057-A046C
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51057-A046C
Amphenol Communications Solutions
Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 184 |
Alternate Parts for 51057-A046C
This table gives cross-reference parts and alternative options found for 51057-A046C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51057-A046C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-546G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51057-A046C vs 50016-546G |
50009-1046D | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51057-A046C vs 50009-1046D |
50759-A046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51057-A046C vs 50759-A046J |
50009-5046ALF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51057-A046C vs 50009-5046ALF |
MOLC-146-02-S-Q-LC | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51057-A046C vs MOLC-146-02-S-Q-LC |
MOLC-146-02-S-Q-LC-P-TR | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51057-A046C vs MOLC-146-02-S-Q-LC-P-TR |
50016-146G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51057-A046C vs 50016-146G |
MOLC-146-31-S-Q | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 51057-A046C vs MOLC-146-31-S-Q |
50016-346J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51057-A046C vs 50016-346J |
50016-546G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51057-A046C vs 50016-546G |