Part Details for 51056 by Qoltec
Results Overview of 51056 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51056 Information
51056 by Qoltec is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-5105-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm,LEAD FREE, NEXLEV |
Price & Stock for 51056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-51056
|
TME | GDPR privacy filter, natural (transparent), Thk: 0.5mm, 22" Min Qty: 1 | 2 |
|
$43.2000 / $49.8500 | Buy Now |