Part Details for 51056-A065C by Amphenol Communications Solutions
Overview of 51056-A065C by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-5105-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm,LEAD FREE, NEXLEV |
Part Details for 51056-A065C
51056-A065C CAD Models
51056-A065C Part Data Attributes
|
51056-A065C
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51056-A065C
Amphenol Communications Solutions
Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 260 |
Alternate Parts for 51056-A065C
This table gives cross-reference parts and alternative options found for 51056-A065C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51056-A065C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-H260-41S1-HM | 260 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 51056-A065C vs HDC-H260-41S1-HM |
50776-A65J | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51056-A065C vs 50776-A65J |
50009-1065ALF | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51056-A065C vs 50009-1065ALF |
50538-A65J | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51056-A065C vs 50538-A65J |
60001-A065A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51056-A065C vs 60001-A065A |
50547-A63J | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51056-A065C vs 50547-A63J |
50009-5065A | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51056-A065C vs 50009-5065A |
50009-5065GLF | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51056-A065C vs 50009-5065GLF |
50776-B65J | Board Connector, 260 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51056-A065C vs 50776-B65J |
M55302/170C65X2 | Board Connector, 260 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 51056-A065C vs M55302/170C65X2 |