-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 34P RA HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5621
|
Newark | A/L Low Pro Hdr 34P Ra Ht |Amp Te Connectivity 5104340-7 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0500 | Buy Now |
DISTI #
5104340-7-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Min Qty: 350 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0551 | Buy Now |
DISTI #
5104340-7
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5104340-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$2.0632 / $2.4828 | Buy Now |
DISTI #
571-5104340-7
|
Mouser Electronics | Headers & Wire Housings A/L LOW PRO HDR 34P RA HT RoHS: Compliant | 65 |
|
$2.5000 / $4.4100 | Buy Now |
DISTI #
72019172
|
RS | A/L Low Pro Header, 34P Ra Ht | TE Connectivity 5104340-7 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $3.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
DISTI #
AMP5104340-7
|
Heilind Electronics | A/L LOW PRO HDR 34P RA HT | Americas - 0 in Stock |
|
$2.2538 / $2.6492 | Buy Now |
|
Onlinecomponents.com | A/L LOW PRO HDR 34P RA HT RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ | ||
DISTI #
AMP5104340-7
|
Interstate Connecting Components | A/L LOW PRO HDR 34P RA HT | 0 |
|
$2.2538 / $2.6492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5104340-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5104340-7
TE Connectivity
A/L LOW PRO HDR 34P RA HT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5104340-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5104340-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3431-65K2UB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 5104340-7 vs N3431-65K2UB |
N3431-5503UB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 5104340-7 vs N3431-5503UB |
N3431-6303UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 5104340-7 vs N3431-6303UB |
N3431-62K2UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 5104340-7 vs N3431-62K2UB |
3431-66K2UG | HEADER CON,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 5104340-7 vs 3431-66K2UG |
N3431-6503UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | 5104340-7 vs N3431-6503UG |
N3431-6003UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 5104340-7 vs N3431-6003UG |
N3431-5502RB | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 5104340-7 vs N3431-5502RB |
3431-5503UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 5104340-7 vs 3431-5503UG |
3431-56K2UB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 5104340-7 vs 3431-56K2UB |