-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 14P VERT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4222
|
Newark | Wire-To-Board Connector, Amp-Latch Series, Through Hole, Header, 14, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5103308-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1915 |
|
$1.2800 / $1.9600 | Buy Now |
DISTI #
96AC6670
|
Newark | 5103308-2 - A/L Low Pro Hdr 14P Vert Black Rohs Compliant: Yes |Amp Te Connectivity 5103308-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2725 |
|
$1.2100 / $1.8000 | Buy Now |
DISTI #
73K2063
|
Newark | Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5103308-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
76AC8302
|
Newark | A/L Low Pro Hdr 14P Vert Black |Amp Te Connectivity 5103308-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
A33161-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8287 In Stock |
|
$0.9694 / $1.7400 | Buy Now |
DISTI #
5103308-2
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5103308-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tube | 92204900 Factory Stock |
|
$0.9151 / $1.1012 | Buy Now |
DISTI #
73K2063
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 73K2063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 932 Partner Stock |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
571-5103308-2
|
Mouser Electronics | Headers & Wire Housings HDR VERT DOUBLE 14P low profile RoHS: Compliant | 3205 |
|
$0.9240 / $1.7500 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Dual Row Straight 2.54 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Tray | 829Tray |
|
$0.9150 / $1.0400 | Buy Now |
|
Future Electronics | AMP-LATCH 14 Position Through-Hole Dual Row Straight 2.54 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$0.9150 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5103308-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5103308-2
TE Connectivity
A/L LOW PRO HDR 14P VERT BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5103308-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5103308-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499910-2 | 014 UNIV HDR SP 4S 15DP STD L2 | TE Connectivity | 5103308-2 vs 499910-2 |
20021521-00114C9LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5103308-2 vs 20021521-00114C9LF |
5104340-2 | A/L LOW PRO HDR 14P RA HT | TE Connectivity | 5103308-2 vs 5104340-2 |
HIF3FC-14PA-2.54DS | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5103308-2 vs HIF3FC-14PA-2.54DS |
1-1734507-4 | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU | TE Connectivity | 5103308-2 vs 1-1734507-4 |
104130-2 | 014 LOPRO HDR RA 30DP LATCH | TE Connectivity | 5103308-2 vs 104130-2 |
5499786-2 | A/L UNIV HDR 14P RA LG LAT | TE Connectivity | 5103308-2 vs 5499786-2 |
501-1407ER | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5103308-2 vs 501-1407ER |
501-1407E | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5103308-2 vs 501-1407E |
609-1457ER | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 5103308-2 vs 609-1457ER |