-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO-MINIATURE SMT JUMPER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3704
|
Newark | Jumper On Tape And Reel/T&r |Keystone 5102TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1540 | Buy Now |
DISTI #
36-5102CT-ND
|
DigiKey | MICRO-MINIATURE SMT JUMPER Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
18490 In Stock |
|
$0.1290 / $0.3400 | Buy Now |
DISTI #
534-5102TR
|
Mouser Electronics | Circuit Board Hardware - PCB JUMPER T/R OF 500 PCS RoHS: Compliant | 0 |
|
$0.0940 / $0.2200 | Order Now |
DISTI #
71279950
|
RS | Jumper, SMT, L 6.9mm, Micro-Miniature, Tape & Reel | Keystone Electronics 5102TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$0.3060 / $0.3400 | Buy Now |
|
Future Electronics | 0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8000Reel |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
80014946
|
Verical | Conn Jumper 2 POS 2.9mm ST SMD Min Qty: 500 Package Multiple: 500 Date Code: 2352 | Americas - 4500 |
|
$0.2172 | Buy Now |
DISTI #
000000000005001530
|
Sager | Circuit Board Hardware - PCB JUMPER T/R OF 500 PCS Min Qty: 500 | 0 |
|
$0.1309 / $0.2040 | Buy Now |
|
New Advantage Corporation | 0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$0.1853 / $0.1986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5102TR
Keystone Electronics Corp
MICRO-MINIATURE SMT JUMPER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | RATED CURRENT: 20A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Height | 1 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1008 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | GULL WING |