Part Details for 5101H1 by Industrial Devices Inc
Overview of 5101H1 by Industrial Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5101H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Panel-style Led Lamp, Red, Diffused, Lmp-2 | 39 |
|
$0.5940 / $0.9900 | Buy Now |
Part Details for 5101H1
5101H1 CAD Models
5101H1 Part Data Attributes
|
5101H1
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5101H1
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Overall Height | 8.4 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 65 deg |