-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5029
|
Newark | 1.5 Cable Holder 9Ckt/Molex |Molex 51016-0900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2960 | Buy Now |
|
Onlinecomponents.com | 1.50mm Pitch Cable Holder, Vertical, for Ribbon Cable, 9 Circuits RoHS: Compliant |
14000 Partner Stock |
|
$0.0977 / $0.1735 | Buy Now |
|
Master Electronics | 1.50mm Pitch Cable Holder, Vertical, for Ribbon Cable, 9 Circuits RoHS: Compliant |
14000 Partner Stock |
|
$0.0977 / $0.1735 | Buy Now |
DISTI #
10192583
|
TestEquity LLC | Molex 51016-0900 1.50mm Pitch Cable Holder, Vertical, for Ribbon Cable, 9 Circuits | 14000 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51016-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
51016-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 51016-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51016-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-609LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51016-0900 vs 68685-609LF |
1690490000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 51016-0900 vs 1690490000 |
14-60-5093 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 51016-0900 vs 14-60-5093 |
76308-209LF | Dubox® 2.54mm, Board to Board Connector, 9 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 51016-0900 vs 76308-209LF |
89885-309 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51016-0900 vs 89885-309 |
65830-009LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 51016-0900 vs 65830-009LF |
95071-009LF | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 51016-0900 vs 95071-009LF |
5-104438-8 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 51016-0900 vs 5-104438-8 |
BCS-109-F-S-HE | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51016-0900 vs BCS-109-F-S-HE |
B51C4U09T | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | 51016-0900 vs B51C4U09T |