-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
XAL1510-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL2510-151ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7604
|
Newark | Connector Housing, Plug, 6Pos, 2Mm Rohs Compliant: Yes |Molex 51015-0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1112 |
|
$0.1450 / $0.1730 | Buy Now |
DISTI #
0510150600
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0510150600) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-51015-0600
|
Mouser Electronics | Headers & Wire Housings 2.0MM 6CKT BOARD IN M 6CKT BOARD IN HOUS RoHS: Compliant | 118401 |
|
$0.0450 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
72255 Partner Stock |
|
$0.0478 / $0.0520 | Buy Now |
DISTI #
16858160
|
Verical | Conn Housing M 6 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1202 Package Multiple: 1 | Americas - 72255 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
510150600-MOL
|
TME | 51015-0600 | 72255 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 122531 |
|
RFQ | |
|
Master Electronics | Conn Housing M 6 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
72255 Partner Stock |
|
$0.0478 / $0.0520 | Buy Now |
DISTI #
10192572
|
TestEquity LLC | Molex 51015-0600 2.00mm Pitch, Board-In Crimp Housing, Vertical, 6 Circuits, Natural | 72255 |
|
$0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51015-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
51015-0600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.108 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51015-0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51015-0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70553-0110 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 51015-0600 vs 70553-0110 |
77315-401-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 51015-0600 vs 77315-401-06 |
78229-106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 51015-0600 vs 78229-106LF |
77315-825-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 51015-0600 vs 77315-825-06 |
75168-101-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 51015-0600 vs 75168-101-06LF |
22-28-1060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 51015-0600 vs 22-28-1060 |
77315-424-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 51015-0600 vs 77315-424-06 |
51114-0600 | Board Connector, 6 Contact(s), 1 Row(s), Male, Plug, | Molex | 51015-0600 vs 51114-0600 |
77315-425-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 51015-0600 vs 77315-425-06 |
77315-822-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 51015-0600 vs 77315-822-06 |