Part Details for 51010-3008-12-4+ by Kontron
Overview of 51010-3008-12-4+ by Kontron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-102 | Coilcraft Inc | General Purpose Inductor | |
PFL2510-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 51010-3008-12-4+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51010-3008-12-4+
|
Avnet Americas | sAMX8X COM/SOM Module Quad Core 8GB eMMC i.MX8X ARM Cortex-A35 - Bulk (Alt: 51010-3008-12-4+) Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$309.9600 | Buy Now |
DISTI #
168-51010-3008-12-4+
|
Mouser Electronics | Computer-On-Modules - COM SMARC-sAMX8X quad X+ 1.2GHz 3G/8S RoHS: Compliant | 0 |
|
$307.5000 | Order Now |
Part Details for 51010-3008-12-4+
51010-3008-12-4+ CAD Models
51010-3008-12-4+ Part Data Attributes
|
51010-3008-12-4+
Kontron
Buy Now
|
Compare Parts:
51010-3008-12-4+
Kontron
|
Samacsys Manufacturer | Kontron |