Part Details for 5100H3 by Chicago Miniature Lighting LLC
Overview of 5100H3 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5100H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .25" LED 2V Wire AMB T-1 3/4 RoHS: Compliant |
400 In Stock |
|
$1.1500 / $1.5600 | Buy Now |
|
Master Electronics | PMI RND .25" LED 2V Wire AMB T-1 3/4 RoHS: Compliant |
400 In Stock |
|
$1.1500 / $1.5600 | Buy Now |
Part Details for 5100H3
5100H3 CAD Models
5100H3 Part Data Attributes
|
5100H3
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5100H3
Chicago Miniature Lighting LLC
Single Color LED, Amber, Diffused, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.59 mm | |
Packing Method | BULK | |
Peak Wavelength | 608 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 50 deg |