There are no models available for this part yet.
Overview of 5100H1LC by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5100H1LC by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PMI RND .25" LED 2.2V Wire Red LC RoHS: Compliant |
423 In Stock |
|
$1.3900 / $2.1200 | Buy Now | ||
Master Electronics | PMI RND .25" LED 2.2V Wire Red LC RoHS: Compliant |
423 In Stock |
|
$1.3900 / $2.1200 | Buy Now |
CAD Models for 5100H1LC by Chicago Miniature Lighting LLC
Part Data Attributes for 5100H1LC by Chicago Miniature Lighting LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CHICAGO MINIATURE LIGHTING LLC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
2.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.59 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
50 deg
|
Alternate Parts for 5100H1LC
This table gives cross-reference parts and alternative options found for 5100H1LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100H1LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-1101-003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | 5100H1LC vs 559-1101-003 |