Part Details for 5100H1FL by CML Innovative Technologies
Overview of 5100H1FL by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100H1FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51619104
|
Verical | LED Panel Mount Indicator Uni-Color Red 625nm 12.5mcd 2-Pin Min Qty: 15 Package Multiple: 5 Date Code: 1939 | Americas - 75 |
|
$4.4070 / $6.1880 | Buy Now |
Part Details for 5100H1FL
5100H1FL CAD Models
5100H1FL Part Data Attributes
|
5100H1FL
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5100H1FL
CML Innovative Technologies
Single Color LED, Red, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.038 A | |
Forward Voltage-Max | 13 V | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19 mm | |
Peak Wavelength | 625 nm | |
Shape | ROUND |
Alternate Parts for 5100H1FL
This table gives cross-reference parts and alternative options found for 5100H1FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100H1FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100H1FL | 0.25″ Red Flasher LED Panel Mount Indicator with Hi Dome Lens 12V with Wire Leads | Visual Communications Company | 5100H1FL vs 5100H1FL |