Part Details for 5100FE 008U1000 by Belden Inc
Results Overview of 5100FE 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5100FE 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3642
|
Newark | 2 #14 Pp Fs Frpvc/ Gray Rohs Compliant: Yes |Belden 5100FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$878.1400 / $946.0900 | Buy Now |
DISTI #
BEL7970-1000-ND
|
DigiKey | CABLE 2CON 14AWG GRAY SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7804 | Buy Now |
DISTI #
566-5100FE-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C STRAND 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$772.5000 / $845.8000 | Order Now |
DISTI #
71937490
|
RS | Security&Sound Audio Cable,14Awg/2C, BC, O/A Foil, Riser, Gray PVC | Belden 5100FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$851.4800 / $946.0900 | RFQ |