-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/M F-HDR55+3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0300
|
Newark | Hard Metric Connectors Z-Pack/M F-Hdr55+3P |Amp Te Connectivity 5100750-1 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $11.8600 | Buy Now |
DISTI #
19R0889
|
Newark | Z-Pack/M F-Hdr55+3P |Amp Te Connectivity 5100750-1 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.8100 | Buy Now |
DISTI #
2266-5100750-1-ND
|
DigiKey | CONN RECEPT 58POS 2MM PRESS-FIT Min Qty: 11 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$8.4200 | Buy Now |
DISTI #
A144336-ND
|
DigiKey | CONN RECEPT 58POS 2MM PRESS-FIT Min Qty: 11 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5206 | Buy Now |
DISTI #
5100750-1
|
Avnet Americas | Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 5100750-1) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0500 / $7.7420 | Buy Now |
DISTI #
571-5100750-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/M F-HDR55+3P RoHS: Compliant | 253 |
|
$7.2500 / $10.7400 | Buy Now |
DISTI #
72135530
|
RS | Connector, Z-Pack/M F-Hdr55+3P | TE Connectivity 5100750-1 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 165 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.8200 | Buy Now |
DISTI #
AMP5100750-1
|
Heilind Electronics | Z-PACK/M F-HDR553P | Americas - 0 in Stock |
|
$7.5624 / $8.6427 | Buy Now |
|
Onlinecomponents.com | Z-PACK/M F-HDR55+3P RoHS: Compliant |
26 Partner Stock |
|
$7.0300 / $11.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5100750-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5100750-1
TE Connectivity
Z-PACK/M F-HDR55+3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.482 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S55P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,A,E,C,D | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |