Part Details for 51007-03601-003 by Aces Electronics Co Ltd
Overview of 51007-03601-003 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10117863-5036010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port | |
51720-10103601AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 36S 1P Right Angle Header. |
Part Details for 51007-03601-003
51007-03601-003 CAD Models
51007-03601-003 Part Data Attributes
|
51007-03601-003
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
51007-03601-003
Aces Electronics Co Ltd
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.15 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.432 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0386 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 51007-03601-003
This table gives cross-reference parts and alternative options found for 51007-03601-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51007-03601-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51007-03641-003 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 51007-03601-003 vs 51007-03641-003 |
G2850-011211 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 51007-03601-003 vs G2850-011211 |
51007-03611-003 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 51007-03601-003 vs 51007-03611-003 |
PC29SFAB-1 | Card Edge Connector, 58 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51007-03601-003 vs PC29SFAB-1 |
51007-03651-003 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 51007-03601-003 vs 51007-03651-003 |
51007-03611-001 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 51007-03601-003 vs 51007-03611-001 |
G2850-011201 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 51007-03601-003 vs G2850-011201 |
51007-03651-001 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 51007-03601-003 vs 51007-03651-001 |
PC29SFBB-1 | Card Edge Connector, 58 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 51007-03601-003 vs PC29SFBB-1 |