5100668-1
TE Connectivity
Description: Z-PACK M.ASSY.154P.

Overview of 5100668-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5100668-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y7739
Newark Card Edge Conn, Header, 154Pos, 7Row, Product Range:Z-Pack Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronze, rohs Compliant: Yes |Amp Te Connectivity 5100668-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 147
  • 1 $13.8300
  • 10 $12.4100
  • 25 $12.1900
  • 50 $11.9700
  • 100 $10.9700
  • 250 $10.1200
$10.1200 / $13.8300 Buy Now
DISTI # A97847-ND
DigiKey CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 5 Weeks Container: Tube 4507
In Stock
  • 1 $8.0800
  • 10 $7.3050
  • 30 $7.1120
  • 50 $6.8412
  • 100 $6.8048
$6.8048 / $8.0800 Buy Now
DISTI # 5100668-1
Avnet Americas Conn Hard Metric Header 154 POS 2mm Press Fit ST Through Hole - Rail/Tube (Alt: 5100668-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 0 Weeks, 2 Days Container: Tube 114
  • 150 $6.3244
$6.3244 Buy Now
DISTI # 571-5100668-1
Mouser Electronics Hard Metric Connectors HDR A/154P VRT B-PLANE HM RoHS: Compliant 332
  • 1 $8.0700
  • 10 $7.7800
  • 250 $6.7000
$6.7000 / $8.0700 Buy Now
DISTI # V36:1790_07468427
Arrow Electronics Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2231 Americas - 43
  • 1 $8.0450
  • 10 $6.7910
  • 250 $6.6530
$6.6530 / $8.0450 Buy Now
Future Electronics 154 (110 + 44 Ground) Position 2 mm Male Assembly Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks Container: Tube 0
Tube
  • 150 $6.2700
  • 300 $6.2100
$6.2100 / $6.2700 Buy Now
Future Electronics 154 (110 + 44 Ground) Position 2 mm Male Assembly Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Lead time: 2 Weeks Container: Tube 0
Tube
  • 10 $6.4100
  • 30 $6.3500
  • 50 $6.3300
  • 200 $6.2600
  • 300 $6.2100
$6.2100 / $6.4100 Buy Now
DISTI # AMP5100668-1
Heilind Electronics Z-PACK M.ASSY.154P. Americas - 0 in Stock
  • 150 $8.2484
  • 190 $8.1252
  • 920 $6.0939
$6.0939 / $8.2484 Buy Now
Onlinecomponents.com Z-PACK M.ASSY.154P. RoHS: Compliant 1209 In Stock
  • 10 $7.0600
  • 30 $6.8900
  • 50 $6.6800
  • 100 $6.4400
  • 250 $6.3200
  • 500 $6.1900
  • 1,000 $6.1300
$6.1300 / $7.0600 Buy Now
DISTI # 77308065
Verical Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Americas - 1680
  • 20 $4.3256
$4.3256 Buy Now
DISTI # 79004293
Verical Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2127 Americas - 1189
  • 10 $8.9367
  • 30 $8.5697
  • 50 $8.3085
  • 100 $7.8729
  • 250 $7.6606
$7.6606 / $8.9367 Buy Now
DISTI # 73594859
Verical Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 Americas - 43
  • 1 $8.0450
  • 10 $6.7910
  • 250 $6.6530
$6.6530 / $8.0450 Buy Now
DISTI # 65673629
Verical Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Americas - 20
  • 10 $7.7900
$7.7900 Buy Now
Bristol Electronics   1150
RFQ
Quest Components CONN,PLUG,154POS,VERTICLE,GOLD,2MM 17
  • 1 $14.2827
  • 2 $9.5218
  • 4 $7.1414
$7.1414 / $14.2827 Buy Now
DISTI # 5100668-1
TTI Hard Metric Connectors HDR A/154P VRT B-PLANE HM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 680
In Stock
  • 10 $6.8600
  • 30 $6.7300
  • 50 $6.5900
  • 100 $6.4600
  • 150 $6.3400
  • 300 $6.2100
  • 600 $6.0900
$6.0900 / $6.8600 Buy Now
DISTI # 51006681-TEC
TME 5100668-1 Min Qty: 20 1680
  • 20 $3.8933
  • 100 $3.8930
$3.8930 / $3.8933 Buy Now
DISTI # 5100668-1
IBS Electronics Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube Min Qty: 103 Package Multiple: 1 1700
  • 103 $8.4370
$8.4370 Buy Now
DISTI # AMP5100668-1
Interstate Connecting Components Z-PACK M.ASSY.154P. 0
  • 150 $8.2484
  • 190 $8.1252
  • 920 $6.0939
$6.0939 / $8.2484 Buy Now
DISTI # 5100668-1
Richardson RFPD CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
Chip 1 Exchange INSTOCK 2223
RFQ
DISTI # 5100668-1
Avnet Abacus Conn Hard Metric Header 154 POS 2mm Press Fit ST Through Hole (Alt: 5100668-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5100668-1
Avnet Asia Conn Hard Metric Header 154 POS 2mm Press Fit ST Through Hole (Alt: 5100668-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 1 Days 0
  • 150 $7.4722
  • 300 $7.3684
  • 450 $7.2675
  • 750 $7.1692
  • 1,500 $6.9806
  • 3,750 $6.8016
  • 7,500 $6.6315
$6.6315 / $7.4722 Buy Now
DISTI # C1S757101248553
Chip1Stop Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant 43
  • 1 $8.1100
$8.1100 Buy Now
DISTI # C1S114400499921
Chip1Stop Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube RoHS: Compliant 20
  • 10 $7.3100
$7.3100 Buy Now
LCSC Board-to-Board and Backplane Connector ROHS 32
  • 1 $4.4476
  • 10 $3.7268
  • 30 $3.4315
  • 100 $2.6619
  • 500 $2.5444
  • 1,000 $2.4923
$2.4923 / $4.4476 Buy Now
Master Electronics Z-PACK M.ASSY.154P. RoHS: Compliant 1209 In Stock
  • 10 $7.0600
  • 30 $6.8900
  • 50 $6.6800
  • 100 $6.4400
  • 250 $6.3200
  • 500 $6.1900
  • 1,000 $6.1300
$6.1300 / $7.0600 Buy Now

CAD Models for 5100668-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5100668-1 by TE Connectivity

5100668-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED, SHROUDED
Body Breadth
0.606 inch
Body Depth
0.53 inch
Body Length
1.965 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Ports
1
Number of Rows Loaded
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Panel Mount
NO
Plating Thickness
20u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.146 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
154
UL Flammability Code
94V-0
Want to compare parts?
  1. 5100668-1
    TE Connectivity
    Z-PACK M.ASSY.154P.
    VS

Alternate Parts for 5100668-1

This table gives cross-reference parts and alternative options found for 5100668-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100668-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100668-1 Z-PACK M.ASSY.154P. TE Connectivity 5100668-1 vs 100668-1
Part Number Description Manufacturer Compare
HM2P07PDU1A1E9 Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle Amphenol FCi 5100668-1 vs HM2P07PDU1A1E9
5352712-1 Z-PACK/B-HDR, 154 POSN TE Connectivity 5100668-1 vs 5352712-1
188835-9 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG TE Connectivity 5100668-1 vs 188835-9
HM2P07PK5114GF Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle Amphenol FCi 5100668-1 vs HM2P07PK5114GF
HM2P07PDU1A1E9 Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, Amphenol Communications Solutions 5100668-1 vs HM2P07PDU1A1E9
5106509-1 2MMHM PIN HDR,TYPE A 154POS 7R TE Connectivity 5100668-1 vs 5106509-1
5352638-1 HEADER CONNECTOR,PCB MNT,RECEPT,154 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING TE Connectivity 5100668-1 vs 5352638-1
6345112-1 Z-PACK B HEADER 154P TE Connectivity 5100668-1 vs 6345112-1
100668-4 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG TE's AMP 5100668-1 vs 100668-4
188834-4 Z-PACK/A M-HDR 154P TE Connectivity 5100668-1 vs 188834-4

Related Parts for 5100668-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5100668-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5100668-1 by TE Connectivity

  • Please alert me when 5100668-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5100668-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5100668-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5100668-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5100668-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5100668-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: