-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3701
|
Newark | Jumper/Bulk |Keystone 5100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1310 | Buy Now |
DISTI #
36-5100-ND
|
DigiKey | COMPACT SMT JMPR 6.9MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36764 In Stock |
|
$0.0994 / $0.2500 | Buy Now |
DISTI #
534-5100
|
Mouser Electronics | Circuit Board Hardware - PCB JUMPER RoHS: Compliant | 12845 |
|
$0.0980 / $0.2400 | Buy Now |
DISTI #
71279947
|
RS | Jumper, SMT, 6.9mmL | Keystone Electronics 5100 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2570 | RFQ |
|
Future Electronics | 0.025 in 0.64 mm Thick Copper (Silver Finish) 0.27 in 6.85 mm Long Jumper RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
000000000005001527
|
Sager | Circuit Board Hardware - PCB JUMPER Min Qty: 500 | 200 |
|
$0.1327 / $0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5100
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5100
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |