There are no models available for this part yet.
Overview of 5100/25C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5100/25C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F2678
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5100/25C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,538.2100 | Buy Now | |
DISTI #
5100/25CSL002-ND
|
DigiKey | CABLE 25COND 24AWG SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.3792 | Buy Now | |
DISTI #
602-5100/25C-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$4,087.1900 | Order Now | |
DISTI #
70138339
|
RS | Multiconductor, 25C, 24AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5100/25C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,916.0300 / $5,016.3700 | RFQ |