There are no models available for this part yet.
Overview of 5100/25C BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 5100/25C BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R5761
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5100/25C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.7200 | Buy Now | |
DISTI #
3937-5100/25CBK199-ND
|
DigiKey | CABLE 25 COND 24AWG BLACK 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$35.6900 | Buy Now | |
DISTI #
5100/25CBK199-ND
|
DigiKey | CABLE 25 COND 24AWG BLACK 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.8603 | Buy Now |