-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PGA168, 168 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2030-ND
|
DigiKey | PGA DOCK 168PIN 17X17 SOLDER TL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
57 In Stock |
|
$26.0565 / $35.1900 | Buy Now |
DISTI #
575-510-316817
|
Mouser Electronics | IC & Component Sockets 168P PGA SOCKET RoHS: Not Compliant | 29 |
|
$20.6800 / $28.0300 | Buy Now |
|
Quest Components | 11 |
|
$18.6000 / $20.9250 | Buy Now | |
|
Quest Components | 14 |
|
$21.9986 / $23.1564 | Buy Now | |
DISTI #
000000000000037604
|
Sager | IC & Component Sockets 168P PGA SOCKET Min Qty: 50 | 0 |
|
$12.8900 / $32.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
510-93-168-17-101002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
510-93-168-17-101002
Mill-Max Mfg Corp
IC Socket, PGA168, 168 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.7 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA168 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 168 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 510-93-168-17-101002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510-93-168-17-101002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA-168AH3-US-TG30 | IC Socket, PGA168, 168 Contact(s) | 3M Interconnect | 510-93-168-17-101002 vs PGA-168AH3-US-TG30 |
PGA-168AH3-US-TG | IC Socket, PGA168, 168 Contact(s) | 3M Interconnect | 510-93-168-17-101002 vs PGA-168AH3-US-TG |
PGA-168AH3-US-TT | PGA168, IC SOCKET | 3M Electronics | 510-93-168-17-101002 vs PGA-168AH3-US-TT |
PGA-168AH3-US-TT | IC Socket, PGA168, 168 Contact(s) | 3M Interconnect | 510-93-168-17-101002 vs PGA-168AH3-US-TT |