There are no models available for this part yet.
Overview of 510-87-175-16-001101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 510-87-175-16-001101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510-87-175-16-001101-ND
|
DigiKey | CONN SOCKET PGA 175POS GOLD Min Qty: 312 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0941 | Buy Now | |
DISTI #
437-5108717516001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$7.3300 / $12.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3300 / $9.6100 | Buy Now |