Part Details for 510-87-145-15-081101 by PRECI-DIP SSA
Overview of 510-87-145-15-081101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10090081-101LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Cable Connector, 48 pair | |
89008-1101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. | |
83808-11010 | Amphenol Communications Solutions | Shield (Type I) 1xI/O, with shield insulator |
Price & Stock for 510-87-145-15-081101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-145-15-081101-ND
|
DigiKey | CONN SOCKET PGA 145POS GOLD Min Qty: 378 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2022 | Buy Now |
DISTI #
437-5108714515081101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$6.2500 / $10.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $8.9100 | Buy Now |
DISTI #
69779472
|
Verical | Conn PGA Socket SKT 154 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 7 Package Multiple: 7 Date Code: 2331 | Americas - 7 |
|
$7.5267 | Buy Now |
DISTI #
510-87-145-15-081101
|
Avnet Abacus | Conn PGA Socket SKT 154 POS 2.54mm Solder ST Thru-Hole Box (Alt: 510-87-145-15-081101) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 510-87-145-15-081101
510-87-145-15-081101 CAD Models
510-87-145-15-081101 Part Data Attributes
|
510-87-145-15-081101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
510-87-145-15-081101
PRECI-DIP SSA
IC Socket, PGA145, 145 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA145 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Number of Contacts | 145 |