Part Details for 510-87-120-13-061101 by PRECI-DIP SSA
Overview of 510-87-120-13-061101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-1101LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
V62/10611-01XE | Texas Instruments | Enhanced-product single-output 3A LDO, adj (0.8V to 3.3V), fast transient resp, program soft start 20-VQFN -55 to 125 |
Price & Stock for 510-87-120-13-061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510-87-120-13-061101-ND
|
DigiKey | CONN SOCKET PGA 120POS GOLD Min Qty: 576 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0520 | Buy Now |
DISTI #
437-5108712013061101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$5.1700 / $8.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $7.3700 | Buy Now |
DISTI #
510-87-120-13-061101
|
Avnet Abacus | Conn PGA Socket SKT 120 POS Solder ST Thru-Hole Card Box (Alt: 510-87-120-13-061101) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |