Part Details for 510-83-240-17-061101 by Hongxing Electrical Ltd
Overview of 510-83-240-17-061101 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-1101LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
V62/10611-01XE | Texas Instruments | Enhanced-product single-output 3A LDO, adj (0.8V to 3.3V), fast transient resp, program soft start 20-VQFN -55 to 125 |
Price & Stock for 510-83-240-17-061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN SOCKET PGA 240POS GOLD | 12580 |
|
RFQ |