-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Fin, Longitudinal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F294
|
Newark | High Fin Density Heat Sinks For Power Modules, Igbts & Relays Rohs Compliant: Yes |Wakefield Thermal 510-6U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7200 / $95.5500 | Buy Now |
DISTI #
345-1200-ND
|
DigiKey | HEATSINK FOR PWR MOD/IGBT/RELAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$52.3175 / $65.8800 | Buy Now |
DISTI #
567-510-6U
|
Mouser Electronics | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Non-Mill, 187.452x152.4mm RoHS: Compliant | 162 |
|
$46.8100 / $62.7400 | Buy Now |
DISTI #
70663505
|
RS | High Fin Density Heat Sinks for Power Modules, IGBTs & Relays | Wakefield 510-6U RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$46.8000 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive 0.07°C/W RoHS: Compliant |
31 In Stock |
|
$48.2300 / $61.1800 | Buy Now |
DISTI #
65015191
|
Verical | Heat Sink Passive 0.07C/W Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$63.9730 / $79.5340 | Buy Now |
|
Quest Components | 1 |
|
$107.4600 | Buy Now | |
DISTI #
510-6U
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 1 |
|
$22.5100 | Buy Now |
DISTI #
000000000000798619
|
Sager | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Non-Mill, 187.452x152.4mm Min Qty: 1 | 0 |
|
$34.5800 / $64.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
510-6U
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
510-6U
Wakefield-Vette
Heat Sink, Fin, Longitudinal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wakefield Thermal | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Height | 79.7 mm | |
Length | 152.4 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 187.45 mm |