Part Details for 510-12M by Wakefield-Vette
Overview of 510-12M by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 510-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F293
|
Newark | Heat Sink, 304.8Mm, Thermal Resistance:0.24°C/W, Packages Cooled:-, External Width - Metric:187.5Mm, External Height - Metric:78.9Mm, External Length - Metric:305Mm, External Diameter - Metric:-, Heat Sink Material:- Rohs Compliant: Yes |Wakefield Thermal 510-12M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.3400 / $113.9500 | Buy Now |
DISTI #
345-1193-ND
|
DigiKey | HEATSINK FOR PWR MOD/IGBT/RELAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$92.7035 / $117.8700 | Buy Now |
DISTI #
567-510-12M
|
Mouser Electronics | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Mill, 187.452x304.8mm RoHS: Compliant | 8 |
|
$102.9700 / $114.1300 | Buy Now |
DISTI #
70663500
|
RS | High Fin Density Heat Sinks for Power Modules, IGBTs & Relays | Wakefield 510-12M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$95.0500 / $118.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$87.9100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive 0.062°C/W RoHS: Compliant |
19 In Stock |
|
$97.0000 / $112.9200 | Buy Now |
DISTI #
51637961
|
Verical | Heat Sink Passive 0.062C/W Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 19 |
|
$136.3180 / $146.7960 | Buy Now |
DISTI #
510-12M
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$98.9900 | Buy Now |
DISTI #
000000000000798612
|
Sager | Heat Sinks High Fin Density Heat Sink, IGBTs, Relays, Mill, 187.452x304.8mm Min Qty: 1 | 0 |
|
$87.8400 / $110.8900 | Buy Now |
|
Master Electronics | Heat Sink Passive 0.062°C/W RoHS: Compliant |
19 In Stock |
|
$97.0000 / $112.9200 | Buy Now |
Part Details for 510-12M
510-12M CAD Models
510-12M Part Data Attributes
|
510-12M
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
510-12M
Wakefield-Vette
Heat Sink, Fin, Longitudinal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wakefield Thermal | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Height | 78.9 mm | |
Length | 304.8 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 187.45 mm |