Part Details for 51-NWA15H-NA0 by Visual Communications Company
Overview of 51-NWA15H-NA0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51-NWA15H-NA0
51-NWA15H-NA0 CAD Models
51-NWA15H-NA0 Part Data Attributes:
|
51-NWA15H-NA0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
51-NWA15H-NA0
Visual Communications Company
Single Color LED, Amber, Water Clear Diffused, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Forward Voltage-Max | 16.5 V | |
Lens Type | DIFFUSED AMBER | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 30 deg |