There are no models available for this part yet.
Overview of 51-428.036D by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4036DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
ISL8036DUALEVAL1Z | Renesas Electronics Corporation | Dual 3A 1MHz High-Efficiency Synchronous Buck Regulator Evaluation Board | |
RJK5036DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 51-428.036D by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B4561
|
Newark | Keylock Switch 2 Positions Rest(A)-Momentary Ll 1Nc+1No Ut 18X24 Gold 311 Rohs Compliant: Yes |Eao 51-428.036D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1600 / $64.2100 | Buy Now | |
DISTI #
51-428.036D-ND
|
DigiKey | SWITCH KEYLK 2POS DPST 100MA 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$54.8637 / $72.0800 | Buy Now | |
DISTI #
123-51-428.036D
|
Mouser Electronics | Pushbutton Switches PB SQ MNT BLK RoHS: Compliant | 0 |
|
$54.8600 / $69.3600 | Order Now | |
DISTI #
70291657
|
RS | Keylock Switch,2Pos,18mm,1NC+1NO, Rest/Mom, Key Remove A+C,0.1A,42VAC/DC, Universal | EAO 51-428.036D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0800 / $67.8600 | RFQ | |
DISTI #
51-428.036D
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 1, NC + NO, Pos: 2, 51 Min Qty: 1 | 0 |
|
$49.5100 / $70.7300 | RFQ | |
DISTI #
000000000000354076
|
Sager | Pushbutton Switches PB SQ MNT BLK Min Qty: 1 | 0 |
|
$54.1200 / $66.6100 | Buy Now |
CAD Models for 51-428.036D by EAO AG
Part Data Attributes for 51-428.036D by EAO AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
KEYLOCK SWITCH
|