Part Details for 51-421.036 by EAO AG
Overview of 51-421.036 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-421.036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9704
|
Newark | Switch, Pushbutton, 2No, 100Ma, 42V, Product Range:51 Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Eao 51-421.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.5800 / $39.5300 | Buy Now |
DISTI #
1948-1680-ND
|
DigiKey | SWITCH PB DPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$27.2907 / $37.6500 | Buy Now |
DISTI #
123-51-421.036
|
Mouser Electronics | Pushbutton Switches LPB REC MOM GD UNV LL RoHS: Compliant | 6 |
|
$27.2900 / $37.6100 | Buy Now |
DISTI #
70029983
|
RS | Pushbutton Actuator,18mmx24mm,2NO, MOM, Illuminative,0.1A,42VAC/DC, Universal | EAO 51-421.036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2100 / $38.0100 | RFQ |
DISTI #
51-421.036
|
TME | Switch: body, 16mm, Stabl.pos: 1, NO x2, Pos: 2, Cutout: Ø16.2mm, 51 Min Qty: 1 | 0 |
|
$24.0000 / $34.2900 | RFQ |
DISTI #
000000000000026401
|
Sager | Pushbutton Switches LPB REC MOM GD UNV LL Min Qty: 1 | 0 |
|
$26.9200 / $33.1400 | Buy Now |
Part Details for 51-421.036
51-421.036 CAD Models
51-421.036 Part Data Attributes
|
51-421.036
EAO AG
Buy Now
Datasheet
|
Compare Parts:
51-421.036
EAO AG
Special Switch, Momentary, 0.1A, 42VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.413 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@42VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@42VDC | |
Contact Voltage(AC)-Max | 42 V | |
Contact Voltage(DC)-Max | 42 V | |
End Contact Plating | GOLD | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |