Part Details for 51-383.022D by EAO AG
Overview of 51-383.022D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DM/B | Rochester Electronics LLC | 9022 - FF/Latch | |
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
RJK6022DJE-00#Z0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.2A 15000Mohm To-92 Mod |
Price & Stock for 51-383.022D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4512
|
Newark | Keylock Switch 3 Positions Main-0-Main Spe 2Nc+2No St/Pt 18X18 Gold/Silver C+B 311Uitlopend Vanaf Eind Juli 2011 Rohs Compliant: Yes |Eao 51-383.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8800 / $82.6700 | Buy Now |
DISTI #
51-383.022D-ND
|
DigiKey | SWITCH KEYLOCK 3POS 4PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.4500 | Buy Now |
DISTI #
123-51-383.022D
|
Mouser Electronics | Keylock Switches KYLK SQ MNT 3 POS RoHS: Compliant | 0 |
|
$73.4900 / $82.8700 | Order Now |
DISTI #
70291630
|
RS | Keylock Switch,3 Position, Square, MAINTAINED (INCL: 31-970.022) | EAO 51-383.022D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7100 / $74.4300 | RFQ |
DISTI #
000000000000354033
|
Sager | Keylock Switches KYLK SQ MNT 3 POS Min Qty: 1 | 0 |
|
$67.9100 / $83.5800 | Buy Now |