There are no models available for this part yet.
Overview of 51-366.F22D by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512F-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-712F-22D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-812F-22D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for 51-366.F22D by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-51-366.F22D-ND
|
DigiKey | ACTUATOR, 24 MM X 18 MM, 2 NC / Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.6700 | Buy Now | |
DISTI #
51-366.F22D
|
TME | Switch: rotary with key, 16mm, Stabl.pos: 2, NC x2 + NO x2, Pos: 3 Min Qty: 1 | 0 |
|
$67.1200 / $95.8800 | RFQ |